Part Details for 162-11103 by Vishay Intertechnologies
Overview of 162-11103 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 162-11103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M1765
|
Newark | Wirewound Potentiometer, 10Kohm, 5%, 2W, Track Resistance:10Kohm, No. Of Turns:10Turns, Track Taper:Linear, Power Rating:2W, Resistance Tolerance:± 5%, Product Range:162 Series, Potentiometer Mounting:Panel Mount, No. Of Gangs:1 Rohs Compliant: Yes |Vishay 162-11103 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$215.2900 / $235.9400 | Buy Now |