-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, DIP52, 52 Contact(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106131-8000001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 8HP PF, Vertical, Receptacle. | |
51703-11800000CCLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 18P Vertical Header, Press Fit | |
51743-11800000CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 18 P Vertical Receptacle. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R0552
|
Newark | Standard Pin Header/Tube |Mill-Max 162-40-652-00-180000 RoHS: Not Compliant Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1800 / $29.9100 | Buy Now |
DISTI #
ED90296-ND
|
DigiKey | CONN HDR DIP POST 52POS TIN Min Qty: 1 Lead time: 3 Weeks Container: Tube |
183 In Stock |
|
$17.5901 / $22.4400 | Buy Now |
DISTI #
575-162652
|
Mouser Electronics | IC & Component Sockets HDR 52P DIP TIN PCB RoHS: Compliant | 0 |
|
$13.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 55 Package Multiple: 11 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$14.4800 | Buy Now |
DISTI #
000000000002452316
|
Sager | IC & Component Sockets HDR 52P DIP TIN PCB Min Qty: 50 | 0 |
|
$6.0600 / $22.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
162-40-652-00-180000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
162-40-652-00-180000
Mill-Max Mfg Corp
IC Socket, DIP52, 52 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP52 | |
Housing Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Number of Contacts | 52 |
This table gives cross-reference parts and alternative options found for 162-40-652-00-180000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 162-40-652-00-180000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
162-90-652-00-180000 | IC Socket, DIP52, 52 Contact(s), | Mill-Max Mfg Corp | 162-40-652-00-180000 vs 162-90-652-00-180000 |