Part Details for 162-40-656-00-180000 by Mill-Max Mfg Corp
Overview of 162-40-656-00-180000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 162-40-656-00-180000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED90297-ND
|
DigiKey | CONN HDR DIP POST 56POS TIN Min Qty: 1 Lead time: 3 Weeks Container: Tube |
8986 In Stock |
|
$16.7536 / $23.3000 | Buy Now |
DISTI #
575-162656
|
Mouser Electronics | IC & Component Sockets HDR 56P DIP TIN PCB RoHS: Compliant | 0 |
|
$12.8600 / $13.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$15.0300 | Buy Now |
DISTI #
000000000002452317
|
Sager | IC & Component Sockets HDR 56P DIP TIN PCB Min Qty: 50 | 0 |
|
$6.2400 / $22.6400 | Buy Now |
Part Details for 162-40-656-00-180000
162-40-656-00-180000 CAD Models
162-40-656-00-180000 Part Data Attributes
|
162-40-656-00-180000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
162-40-656-00-180000
Mill-Max Mfg Corp
IC Socket, DIP56, 56 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP56 | |
Housing Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Number of Contacts | 56 |