Part Details for 162.7049.5152 by Littelfuse Inc
Overview of 162.7049.5152 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 162.7049.5152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$0.8508 / $2.2688 | Buy Now | |
DISTI #
162.7049.5152
|
TTI | Automotive Fuses TF15 Green Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 1 In Stock |
|
$1.3000 / $1.3600 | Buy Now |
Part Details for 162.7049.5152
162.7049.5152 CAD Models
162.7049.5152 Part Data Attributes:
|
162.7049.5152
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
162.7049.5152
Littelfuse Inc
Electric Fuse, 15A, 90VAC, 90VDC, Inline/holder, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 5 mm | |
Body Height | 13.2 mm | |
Body Length or Diameter | 19 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 1700 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Current | 15 A | |
Rated Voltage(AC) | 90 V | |
Rated Voltage(DC) | 90 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |