Part Details for 1620-3-15A by E-T-A
Overview of 1620-3-15A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for 1620-3-15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
302-1421-ND
|
DigiKey | CIR BRKR THRM 15A 24VDC Min Qty: 250 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$5.8014 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Thermal Automotive 1Pole 15A 24VDC RoHS: Compliant | Alternative Product Available |
|
$4.6800 / $9.7400 | Buy Now |
|
Quest Components | THERMAL CIRCUIT BREAKER, 1 POLE(S), 15A, 12VDC, PANEL MOUNT | 3901 |
|
$3.9533 / $11.2950 | Buy Now |
DISTI #
000000000003899039
|
Sager | Circuit Breakers Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. O | 0 |
|
Buy Now | |
|
Master Electronics | Circuit Breaker Thermal Automotive 1Pole 15A 24VDC RoHS: Compliant | Alternative Product Available |
|
$4.6800 / $9.7400 | Buy Now |
Part Details for 1620-3-15A
1620-3-15A CAD Models
1620-3-15A Part Data Attributes
|
1620-3-15A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
1620-3-15A
E-T-A
CIRCUIT BREAKR SP MANUAL 15A 24V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | RESET BUTTON | |
Body Breadth | 7 mm | |
Body Height | 25 mm | |
Body Length or Diameter | 13.3 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION RESISTANT; IP00; IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 150 A | |
Rated Current | 15 A | |
Rated Voltage(DC) | 12 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |