Part Details for 1620123 by Phoenix Contact
Overview of 1620123 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1620123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1620123-ND
|
DigiKey | CONN RCP HSG FMALE 17POS INLINE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.3700 | Buy Now |
DISTI #
651-1620123
|
Mouser Electronics | Circular Metric Connectors CA-17S1N8A9006 RoHS: Compliant | 0 |
|
$22.7100 / $26.3700 | Order Now |
|
Onlinecomponents.com | Coupling connector - CA - straight - shielded: yes - for standard and SPEEDCON interlock - M23 - No. of pos.: 17 - type of contact: Socket - Crimp connection - cable diameter range: 4 mm ... 6 mm | 0 |
|
$21.9900 / $27.9300 | Buy Now |
DISTI #
000000000004968054
|
Sager | Circular Metric Connectors CA-17S1N8A9006 Min Qty: 1 | 0 |
|
$26.7100 / $31.1500 | Buy Now |
|
Dynamic Solutions GmbH | Coupler connector | 1600 |
|
RFQ | |
|
Master Electronics | Coupling connector - CA - straight - shielded: yes - for standard and SPEEDCON interlock - M23 - No. of pos.: 17 - type of contact: Socket - Crimp connection - cable diameter range: 4 mm ... 6 mm | 0 |
|
$21.9900 / $27.9300 | Buy Now |
Part Details for 1620123
1620123 CAD Models
1620123 Part Data Attributes
|
1620123
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1620123
Phoenix Contact
CONN RCP HSG FMALE 17POS INLINE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |