Part Details for 1620129 by Phoenix Contact
Overview of 1620129 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1620129
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1620129-ND
|
DigiKey | CA-16S1N129006 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.7100 | Buy Now |
DISTI #
651-1620129
|
Mouser Electronics | Circular Metric Connectors CA-16S1N129006 RoHS: Compliant | 1 |
|
$21.9800 / $24.4000 | Buy Now |
DISTI #
71869797
|
RS | CA-16S1N129006 | Phoenix Contact 1620129 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.6100 / $23.4200 | RFQ |
|
Onlinecomponents.com | Coupling connector - CA - straight - shielded: yes - for standard and SPEEDCON interlock - M23 - No. of pos.: 16 - type of contact: Socket - Solder connection - cable diameter range: 4 mm ... 6 mm | 0 |
|
$20.6000 / $26.1700 | Buy Now |
DISTI #
000000000006070223
|
Sager | Circular Metric Connectors CA-16S1N129006 Min Qty: 1 | 0 |
|
$25.0100 / $29.1900 | Buy Now |
|
Dynamic Solutions GmbH | Coupler connector | 1500 |
|
RFQ | |
|
Master Electronics | Coupling connector - CA - straight - shielded: yes - for standard and SPEEDCON interlock - M23 - No. of pos.: 16 - type of contact: Socket - Solder connection - cable diameter range: 4 mm ... 6 mm | 0 |
|
$20.6000 / $26.1700 | Buy Now |
Part Details for 1620129
1620129 CAD Models
1620129 Part Data Attributes
|
1620129
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1620129
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |