Part Details for 1620136 by Phoenix Contact
Overview of 1620136 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1620136
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1620136-ND
|
DigiKey | CONN RCPT MALE 9POS SOLDER CUP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.9700 | Buy Now |
DISTI #
651-1620136
|
Mouser Electronics | Circular Metric Connectors CA-09P1N129006 RoHS: Compliant | 0 |
|
$32.1600 / $34.9600 | Order Now |
|
Onlinecomponents.com | Coupling connector - CA - straight - shielded: yes - for standard and SPEEDCON interlock - M23 - No. of pos.: 8+1 - type of contact: Pin - Solder connection - cable diameter range: 4 mm ... 6 mm RoHS: Compliant | 0 |
|
$28.9000 / $36.3500 | Buy Now |
DISTI #
000000000004968063
|
Sager | Circular Metric Connectors CA-09P1N129006 Min Qty: 1 | 0 |
|
$35.4200 / $41.3200 | Buy Now |
|
Dynamic Solutions GmbH | Coupler connector | 450 |
|
RFQ | |
|
Master Electronics | Coupling connector - CA - straight - shielded: yes - for standard and SPEEDCON interlock - M23 - No. of pos.: 8+1 - type of contact: Pin - Solder connection - cable diameter range: 4 mm ... 6 mm RoHS: Compliant | 0 |
|
$28.9000 / $36.3500 | Buy Now |
Part Details for 1620136
1620136 CAD Models
1620136 Part Data Attributes
|
1620136
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1620136
Phoenix Contact
CONN RCPT 9POS INLINE PIN M23
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |