Part Details for 1620263 by Phoenix Contact
Overview of 1620263 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1620263
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1620263-ND
|
DigiKey | CABLE CONNECTOR, ANGLED, SHIELDE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.5500 | Buy Now |
DISTI #
651-1620263
|
Mouser Electronics | Circular Metric Connectors CA-19P1N12T006 RoHS: Compliant | 0 |
|
$68.5900 / $79.5500 | Order Now |
|
Onlinecomponents.com | Cable connector - CA - angled - shielded: yes - Screw locking - M23 - No. of pos.: 16+3 - type of contact: Pin - Solder connection - cable diameter range: 4 mm ... 6 mm | 0 |
|
$65.3400 / $84.2600 | Buy Now |
DISTI #
000000000005652777
|
Sager | Circular Metric Connectors CA-19P1N12T006 Min Qty: 1 | 0 |
|
$80.5600 / $90.2300 | Buy Now |
|
Dynamic Solutions GmbH | Cable connector | 4000 |
|
RFQ | |
|
Master Electronics | Cable connector - CA - angled - shielded: yes - Screw locking - M23 - No. of pos.: 16+3 - type of contact: Pin - Solder connection - cable diameter range: 4 mm ... 6 mm | 0 |
|
$65.3400 / $84.2600 | Buy Now |
Part Details for 1620263
1620263 CAD Models
1620263 Part Data Attributes
|
1620263
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1620263
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |