Part Details for 1620294 by Phoenix Contact
Overview of 1620294 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1620294
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1620294-ND
|
DigiKey | CABLE CONNECTOR, ANGLED, SHIELDE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.8600 | Buy Now |
DISTI #
651-1620294
|
Mouser Electronics | Circular Metric Connectors CA-17P1N8AT0DN RoHS: Compliant | 0 |
|
$58.5000 / $67.8600 | Order Now |
DISTI #
V99:2348_21361734
|
Arrow Electronics | Conn M23 Circular PIN 17 POS Crimp RA 17 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1825 | Americas - 1 |
|
$21.1500 | Buy Now |
|
Onlinecomponents.com | Cable connector - CA - angled - shielded: yes - Screw locking - M23 - No. of pos.: 17 - type of contact: Pin - Crimp connection - cable diameter range: 3 mm ... 14.5 mm | 0 |
|
$55.2100 / $71.8800 | Buy Now |
DISTI #
28956109
|
Verical | Conn M23 Circular PIN 17 POS Crimp RA 17 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 1825 | Americas - 1 |
|
$21.1500 | Buy Now |
DISTI #
000000000005652805
|
Sager | Circular Metric Connectors CA-17P1N8AT0DN Min Qty: 1 | 0 |
|
$68.7200 / $76.9700 | Buy Now |
|
Dynamic Solutions GmbH | Cable connector | 500 |
|
RFQ | |
|
Master Electronics | Cable connector - CA - angled - shielded: yes - Screw locking - M23 - No. of pos.: 17 - type of contact: Pin - Crimp connection - cable diameter range: 3 mm ... 14.5 mm | 0 |
|
$55.2100 / $71.8800 | Buy Now |
Part Details for 1620294
1620294 CAD Models
1620294 Part Data Attributes:
|
1620294
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1620294
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |