Part Details for 1620350000 by Weidmüller Interface GmbH & Co. KG
Overview of 1620350000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1620350000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K5651
|
Newark | Bl 3.50/23/180 Sn Or Bx Rohs Compliant: Yes |Weidmuller 1620350000 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0600 / $23.6500 | Buy Now |
DISTI #
1620350000-ND
|
DigiKey | TERM BLOCK PLUG 23POS STR 3.5MM Min Qty: 18 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.8183 | Buy Now |
DISTI #
1620350000
|
Avnet Americas | Conn Terminal Block SKT 23 POS 3.5mm Screw RA Cable Mount 10A Box - Bulk (Alt: 1620350000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Container: Bulk | 0 |
|
$12.4694 / $14.3648 | Buy Now |
DISTI #
470-1620350000
|
Mouser Electronics | Pluggable Terminal Blocks BL 3.50/23/180 SN OR BX RoHS: Compliant | 0 |
|
$13.9600 / $17.1200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.2600 / $17.5600 | Buy Now |
DISTI #
1620350000
|
Avnet Abacus | Conn Terminal Block SKT 23 POS 3.5mm Screw RA Cable Mount 10A Box (Alt: 1620350000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |