There are no models available for this part yet.
Overview of 1620433 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1620433 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Device connector - front mounting - angled rotatable - for standard and SPEEDCON interlock - M17 - number of positions: 6+PE - type of contact: Pin - Crimp connection - Axial O-ring - 4x Ø2,7 - shielded: yes - flange dimensions: 25.75 mm x 25.75 mm RoHS: Compliant | 0 |
|
$36.3400 / $45.8100 | Buy Now | ||
DISTI #
000000000004968176
|
Sager | Circular Metric Connectors ST-6EP1N8AA400S | 0 |
|
Buy Now | ||
Dynamic Solutions GmbH | Device connector, front mounting | 800 |
|
RFQ | |||
Master Electronics | Device connector - front mounting - angled rotatable - for standard and SPEEDCON interlock - M17 - number of positions: 6+PE - type of contact: Pin - Crimp connection - Axial O-ring - 4x Ø2,7 - shielded: yes - flange dimensions: 25.75 mm x 25.75 mm RoHS: Compliant | 0 |
|
$36.3400 / $45.8100 | Buy Now |
CAD Models for 1620433 by Phoenix Contact
Part Data Attributes for 1620433 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
unknown
|
Connector Type
|
CIRCULAR CONNECTOR
|