Part Details for 1620657 by Phoenix Contact
Overview of 1620657 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1620657
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y2485
|
Newark | Circular Connector, Pluscon Series, Receptacle, 5, Pin, Panel Mount Rohs Compliant: Yes |Phoenix Contact 1620657 (Alternate Part Number: 4046356839969 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.4200 / $27.9100 | Buy Now |
DISTI #
1620657-ND
|
DigiKey | CONN RCPT HSG MALE 6PS PNL MT RA Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.6700 | Buy Now |
DISTI #
651-1620657
|
Mouser Electronics | Circular Metric Connectors SF-5EP1N8AA500 RoHS: Compliant | 1 |
|
$39.2000 / $49.5800 | Buy Now |
|
Onlinecomponents.com | Device connector - front mounting - angled rotatable - for standard and SPEEDCON interlock - M23 - number of positions: 5+PE - type of contact: Pin - Crimp connection - Axial O-ring - 4x Ø 3.2 - shielded: yes - flange dimensions: 26 mm x 26 mm - Compatible with mating connectors with SPEEDCON or M23 standard knurled nuts | 0 |
|
$40.5900 / $51.5500 | Buy Now |
DISTI #
1620657
|
TTI | Circular Metric Connectors SF-5EP1N8AA500 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$38.0200 / $41.8200 | Buy Now |
DISTI #
000000000004968225
|
Sager | Circular Metric Connectors SF-5EP1N8AA500 Min Qty: 1 | 0 |
|
$49.2900 / $55.2100 | Buy Now |
|
Dynamic Solutions GmbH | Device connector, front mounting | 670 |
|
RFQ | |
DISTI #
2471017
|
element14 Asia-Pacific | SENSOR CONN, M23, R/A PLUG, 6POS, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$40.1351 / $49.5362 | Buy Now |
DISTI #
2471017
|
Farnell | SENSOR CONN, M23, R/A PLUG, 6POS, PANEL RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$28.8726 / $39.2758 | Buy Now |
|
Master Electronics | Device connector - front mounting - angled rotatable - for standard and SPEEDCON interlock - M23 - number of positions: 5+PE - type of contact: Pin - Crimp connection - Axial O-ring - 4x Ø 3.2 - shielded: yes - flange dimensions: 26 mm x 26 mm - Compatible with mating connectors with SPEEDCON or M23 standard knurled nuts | 0 |
|
$40.5900 / $51.5500 | Buy Now |
Part Details for 1620657
1620657 CAD Models
1620657 Part Data Attributes
|
1620657
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1620657
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |