Part Details for 1620662 by Phoenix Contact
Overview of 1620662 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1620662
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1620662-ND
|
DigiKey | CONN RCPT HSG MALE 8PS PNL MT RA Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.9700 | Buy Now |
DISTI #
651-1620662
|
Mouser Electronics | Circular Metric Connectors SF-7EP1N8AA600 RoHS: Compliant | 0 |
|
$42.2200 / $48.9700 | Order Now |
|
Onlinecomponents.com | Device connector - front mounting - angled rotatable - for standard and SPEEDCON interlock - M23 - number of positions: 4+3+PE - type of contact: Pin - Crimp connection - Axial O-ring - 4x Ø 3.2 - shielded: yes - flange dimensions: 28 mm x 28 mm - Compatible with mating connectors with SPEEDCON or M23 standard knurled nuts | 0 |
|
$40.8300 / $51.8700 | Buy Now |
DISTI #
000000000004968228
|
Sager | Circular Metric Connectors SF-7EP1N8AA600 Min Qty: 1 | 0 |
|
$49.5900 / $55.5400 | Buy Now |
|
Dynamic Solutions GmbH | Device connector, front mounting | 800 |
|
RFQ | |
|
Master Electronics | Device connector - front mounting - angled rotatable - for standard and SPEEDCON interlock - M23 - number of positions: 4+3+PE - type of contact: Pin - Crimp connection - Axial O-ring - 4x Ø 3.2 - shielded: yes - flange dimensions: 28 mm x 28 mm - Compatible with mating connectors with SPEEDCON or M23 standard knurled nuts | 0 |
|
$40.8300 / $51.8700 | Buy Now |
Part Details for 1620662
1620662 CAD Models
1620662 Part Data Attributes
|
1620662
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1620662
Phoenix Contact
CONN RCPT HSG MALE 8PS PNL MT RA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |