-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC7782
|
Newark | Rf Coaxial, 2.4Mm Str Jack, 50 Ohm, Pcb, Connector Type:2.4Mm Connector, Connector Body Style:Straight Jack, Coaxial Termination:Board Edge/End Launch, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Sv Microwave 1621-60050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$21.8300 | Buy Now |
DISTI #
1621-60050-ND
|
DigiKey | 2.4MM JACK R/A 50OHM EDGE MNT Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
160 In Stock |
|
$117.4732 / $133.1400 | Buy Now |
DISTI #
ASV1621-60050
|
Heilind Electronics | 2.4MM FEMALE PCB EDGE LAUNCH C INDIVIDUAL - TRAY (PACK FILL Q | Americas - 25 in Stock |
|
$73.1139 / $117.9520 | Buy Now |
|
Onlinecomponents.com | 2.4mm Female PCB Edge Launch Connector - 4 Legs RoHS: Compliant | 0 |
|
$94.9900 / $180.0000 | Buy Now |
DISTI #
ASV1621-60050
|
Interstate Connecting Components | 2.4MM FEMALE PCB EDGE LAUNCH C INDIVIDUAL - TRAY (PACK FILL Q | 75 |
|
$73.1139 / $117.9520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1621-60050
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
1621-60050
Amphenol SV Microwave
RF Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Body Depth | 0.595 inch | |
Body Diameter | 0.295 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF 2.4MM CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Insulator Material | POLYETHERIMIDE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Operating Frequency-Max | 50 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |