There are no models available for this part yet.
Overview of 16215-0001 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Price & Stock for 16215-0001 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44AJ5418
|
Newark | Assy Swt Haier 550 Icebar/Molex |Molex 16215-0001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.1700 / $82.1700 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
1260 Partner Stock |
|
$47.0600 / $70.4200 | Buy Now | ||
DISTI #
31632731
|
Verical | 162150001 Min Qty: 2 Package Multiple: 1 | Americas - 672 |
|
$44.1400 / $51.9700 | Buy Now | |
DISTI #
65760669
|
Verical | 162150001 Min Qty: 2 Package Multiple: 1 | Americas - 588 |
|
$44.1400 / $51.9700 | Buy Now | |
DISTI #
162150001-MOL
|
TME | 16215-0001 Min Qty: 1 | 1260 |
|
$46.4832 / $60.8085 | Buy Now | |
Chip 1 Exchange | INSTOCK | 1638 |
|
RFQ | |||
DISTI #
C1S549803759277
|
Chip1Stop | Unclassified | 1260 |
|
$39.3000 / $59.1000 | Buy Now | |
Master Electronics | RoHS: Compliant |
1260 Partner Stock |
|
$47.0600 / $70.4200 | Buy Now |