Part Details for 1621650 by Phoenix Contact
Overview of 1621650 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1621650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DC charging cable - DC charging cable with vehicle connector - open cable end - CCS type 2 - Combined Charging System - IEC 62196-3 - 125 A / 1000 V (DC) - design line Standard - cable: 4 m - black - straight - mating face: black - handle area: gray | 0 |
|
$966.7500 / $991.2200 | Buy Now |
DISTI #
000000000005577072
|
Sager | Specialized Cables EV CCS TYPE 2 DC CHGCBL 125A/1000V | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | DC charging cable | 740 |
|
RFQ | |
DISTI #
3293172
|
Farnell | DC CHARGING CABLE, 4M, 1KV, 125A, BLK RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$1,817.0034 | Buy Now |
|
Master Electronics | DC charging cable - DC charging cable with vehicle connector - open cable end - CCS type 2 - Combined Charging System - IEC 62196-3 - 125 A / 1000 V (DC) - design line Standard - cable: 4 m - black - straight - mating face: black - handle area: gray | 0 |
|
$966.7500 / $991.2200 | Buy Now |
Part Details for 1621650
1621650 CAD Models
1621650 Part Data Attributes
|
1621650
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1621650
Phoenix Contact
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | MAINS POWER CONNECTOR |