Part Details for 1621729 by Phoenix Contact
Overview of 1621729 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1621729
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1621729-ND
|
DigiKey | PWR ENT RCPT IEC62196 PANEL WIRE Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$133.7900 | Buy Now |
DISTI #
651-1621729
|
Mouser Electronics | EV Connectors EV-T2M3SE12-3AC32A- 0,7M6,0E00 RoHS: Compliant | 0 |
|
$125.0300 / $146.4600 | Order Now |
|
Onlinecomponents.com | Socket Outlet - Infrastructure Socket Outlet for charging electric vehicles with alternating current (AC) - compatible with Infrastructure Plugs - Type 2 - IEC 62196-2 - 32 A / 480 V (AC) - 12 V Locking actuator - Single wires - length: 0.7 m - Front and rear mounting - Rear protective cover screw connection RoHS: Compliant | 0 |
|
$138.4000 / $169.2600 | Buy Now |
|
Dynamic Solutions GmbH | Socket Outlet | 960 |
|
RFQ | |
|
Master Electronics | Socket Outlet - Infrastructure Socket Outlet for charging electric vehicles with alternating current (AC) - compatible with Infrastructure Plugs - Type 2 - IEC 62196-2 - 32 A / 480 V (AC) - 12 V Locking actuator - Single wires - length: 0.7 m - Front and rear mounting - Rear protective cover screw connection RoHS: Compliant | 0 |
|
$138.4000 / $169.2600 | Buy Now |
Part Details for 1621729
1621729 CAD Models
1621729 Part Data Attributes
|
1621729
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1621729
Phoenix Contact
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR |