Part Details for 1622200000 by Weidmüller Interface GmbH & Co. KG
Overview of 1622200000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1622200000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K5678
|
Newark | Sl 3.50/19/180F 3.2Sn Or Bx Rohs Compliant: Yes |Weidmuller 1622200000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5900 / $8.5500 | Buy Now |
DISTI #
1622200000-ND
|
DigiKey | TERM BLOCK HDR 19POS VERT 3.5MM Min Qty: 20 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7250 | Buy Now |
DISTI #
1622200000
|
Avnet Americas | Conn Shrouded Header M 19 POS 3.5mm Solder ST Thru-Hole Box - Bulk (Alt: 1622200000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$4.0599 / $4.6770 | Buy Now |
DISTI #
470-1622200000
|
Mouser Electronics | Fixed Terminal Blocks SL 3.50/19/180F 3.2SN OR BX RoHS: Compliant | 0 |
|
$5.2200 / $8.5200 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header M 19 POS 3.5mm Solder ST Thru-Hole Box RoHS: Compliant | 0 |
|
$4.2100 / $5.5200 | Buy Now |
DISTI #
1622200000
|
Avnet Abacus | Conn Shrouded Header M 19 POS 3.5mm Solder ST Thru-Hole Box (Alt: 1622200000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |