-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC4887
|
Newark | 1622829-1 Rohs Compliant: Yes |Neohm Te Connectivity 1622829-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 15000 |
|
$0.0030 | Buy Now |
DISTI #
2266-1622829-1TR-ND
|
DigiKey | Fixed Resistor, Thick Film, 0.1W Min Qty: 30000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
405000 In Stock |
|
$0.0024 / $0.0027 | Buy Now |
DISTI #
1622829-1
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, High Power - Tape and Reel (Alt: 1622829-1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 5 Days Container: Reel | 15000 |
|
$0.0024 / $0.0027 | Buy Now |
DISTI #
279-1622829-1
|
Mouser Electronics | Thick Film Resistors - SMD 10K Ohm 1% 1/10W Res Thick Film 0603 RoHS: Compliant | 188529 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | CRG Series 0603 10 kOhm ±1% 0.1 W ±100 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 25000Reel |
|
$0.0030 / $0.0037 | Buy Now |
DISTI #
AMP1622829-1
|
Heilind Electronics | CRG0603 1% 10K | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CRG0603 1% 10K RoHS: Compliant |
455000 In Stock |
|
$0.0029 / $0.0047 | Buy Now |
DISTI #
CRG0603F10K
|
TTI | Thick Film Resistors - SMD 10K OHM 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 350000 In Stock |
|
$0.0034 / $0.0036 | Buy Now |
DISTI #
1622829-1
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, High Power - Tape and Reel (Alt: 1622829-1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 5 Days Container: Reel | 15000 |
|
$0.0024 / $0.0027 | Buy Now |
DISTI #
AMP1622829-1
|
Interstate Connecting Components | CRG0603 1% 10K | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1622829-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1622829-1
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1.6mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |