-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ3530
|
Newark | Thick Film Resistors - Smd Crg0603 1% 2M2 |Amp Te Connectivity 1622910-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 140000 |
|
$0.0190 | Buy Now |
DISTI #
2266-1622910-1-ND
|
DigiKey | CRG0603 1% 2M2 Min Qty: 5000 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
140000 In Stock |
|
$0.0136 / $0.0147 | Buy Now |
DISTI #
1622910-1
|
Avnet Americas | Res Thick Film 0603 2.2M Ohm 1% 1/10W Molded SMD SMD - Tape and Reel (Alt: 1622910-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$0.0127 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0114 | Buy Now |
DISTI #
AMP1622910-1
|
Heilind Electronics | CRG0603 1% 2M2 | Americas - 0 in Stock |
|
$0.0128 / $0.0152 | Buy Now |
|
Onlinecomponents.com | CRG0603 1% 2M2 RoHS: Compliant |
140000 Partner Stock |
|
$0.0120 / $0.0201 | Buy Now |
DISTI #
AMP1622910-1
|
Interstate Connecting Components | CRG0603 1% 2M2 | 0 |
|
$0.0128 / $0.0152 | Buy Now |
DISTI #
TE Connectivity 1622910-1
|
PEI Genesis | Fixed Resistor, Thick Film, | 140000 |
|
Buy Now | |
DISTI #
1622910-1
|
Avnet Abacus | Res General Purpose Thick Film 0603 2.2M Ohm 1% 1/10W �100ppm/�C Molded Paper T/R (Alt: 1622910-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1622910-1
|
Avnet Abacus | Res General Purpose Thick Film 0603 2.2M Ohm 1% 1/10W �100ppm/�C Molded Paper T/R (Alt: 1622910-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1622910-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1622910-1
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1.6mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 2200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for 1622910-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1622910-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRG0603F2M2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | 1622910-1 vs CRG0603F2M2 |