Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
13 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Thick Film Resistors-Smd Crg0603 1% 6K81 |Neohm Te Connectivity 1622992-1
RoHS:
Not Compliant
Min Qty:
5000
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
15000
|
|
$0.0040
|
Buy Now
|
|
DISTI #
2266-1622992-1TR-ND
|
DigiKey
|
CRG0603 1% 6K81
Min Qty:
20000
Lead time:
1 Weeks
Container:
Tape & Reel (TR)
MARKETPLACE PRODUCT
|
50000 In Stock
|
|
$0.0037
|
Buy Now
|
|
DISTI #
3937-1622992-1TR-ND
|
DigiKey
|
CRG0603 1% 6K81
Min Qty:
20000
Lead time:
1 Weeks
Container:
Tape & Reel (TR)
MARKETPLACE PRODUCT
|
Temporarily Out of Stock
|
|
|
Buy Now
|
|
|
Avnet Americas
|
SMD Chip Resistor, 6.81 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, High Power - Tape and Reel (Alt: 1622992-1)
RoHS:
Compliant
Min Qty:
20000
Package Multiple:
20000
Lead time:
11 Weeks, 1 Days
Container:
Reel
|
0
|
|
$0.0024
|
Buy Now
|
|
|
Mouser Electronics
|
Thick Film Resistors - SMD CRG0603 1% 6K81
RoHS:
Compliant
|
0
|
-
1
$0.1000
-
10
$0.0260
-
100
$0.0100
-
1,000
$0.0040
-
5,000
$0.0030
|
$0.0030 / $0.1000
|
Order Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
20000
Package Multiple:
20000
Lead time:
10 Weeks
Container:
Reel
|
0Reel
|
|
$0.0023
|
Buy Now
|
|
|
Heilind Electronics
|
CRG0603 1% 6K81
|
Americas - 0 in Stock
|
-
20,000
$0.0035
-
55,000
$0.0035
-
140,000
$0.0028
-
280,000
$0.0027
-
590,000
$0.0025
|
$0.0025 / $0.0035
|
Buy Now
|
|
|
Onlinecomponents.com
|
CRG0603 1% 6K81
RoHS:
Compliant
|
15000 Partner Stock
|
|
$0.0036
|
Buy Now
|
|
|
Interstate Connecting Components
|
CRG0603 1% 6K81
|
0
|
-
20,000
$0.0035
-
55,000
$0.0035
-
140,000
$0.0028
-
280,000
$0.0027
-
590,000
$0.0025
|
$0.0025 / $0.0035
|
Buy Now
|
|
|
Chip 1 Exchange
|
INSTOCK
|
19500
|
|
|
RFQ
|
|
|
Avnet Abacus
|
SMD Chip Resistor, 6.81 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, High Power (Alt: 1622992-1)
RoHS:
Compliant
Min Qty:
20000
Package Multiple:
20000
Lead time:
12 Weeks, 0 Days
|
Abacus - 0
|
|
|
Buy Now
|
|
|
Chip1Stop
|
Res Thick Film 0603 6.81K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
RoHS:
Compliant
|
15000
|
|
$0.0034
|
Buy Now
|
|
|
Master Electronics
|
CRG0603 1% 6K81
RoHS:
Compliant
|
15000 Partner Stock
|
|
$0.0036
|
Buy Now
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Rated Power Dissipation (P)
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6810ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
VS
-