Part Details for 16230002 by nVent Schroff
Overview of 16230002 by nVent Schroff
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16230002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X5739
|
Newark | Novastar 12U 553W500D 7021-35 |Nvent Schroff 16230002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$774.2800 / $888.6100 | Buy Now |
DISTI #
70461707
|
RS | Novastar Series 19-Inch Cabinet, Floor Standing, 12U, 589 x 553 x 500mm | nVent SCHROFF 16230002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,093.8300 | RFQ |
|
Onlinecomponents.com | 0 |
|
$561.0000 | Buy Now | |
DISTI #
16230002
|
Avnet Abacus | Floor Standing Cabinet Grey 12U IP20 (Alt: 16230002) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |