-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC9159
|
Newark | Thick Film Resistors - Smd Crg0603 5% 1K0 |Amp Te Connectivity 1623035-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 25000 |
|
$0.0030 | Buy Now |
DISTI #
2266-1623035-1-ND
|
DigiKey | CRG0603 5% 1K0 Min Qty: 25000 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
25000 In Stock |
|
$0.0027 | Buy Now |
DISTI #
1623035-1
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, High Power - Tape and Reel (Alt: 1623035-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0013 / $0.0020 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.0017 | Buy Now |
DISTI #
AMP1623035-1
|
Heilind Electronics | CRG0603 5% 1K0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CRG0603 5% 1K0 RoHS: Compliant |
25000 Partner Stock |
|
$0.0016 / $0.0023 | Buy Now |
DISTI #
1623035-1
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, High Power - Tape and Reel (Alt: 1623035-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0013 / $0.0020 | Buy Now |
DISTI #
1623035-1
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, High Power - Tape and Reel (Alt: 1623035-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0013 / $0.0020 | Buy Now |
DISTI #
AMP1623035-1
|
Interstate Connecting Components | CRG0603 5% 1K0 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1623035-1
|
PEI Genesis | Fixed Resistor, Thick Film, | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1623035-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1623035-1
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1.6mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |