-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ3581
|
Newark | Thick Film Resistors - Smd Crg0805 1% 330K |Amp Te Connectivity 1623194-1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 5000 |
|
$0.0060 | Buy Now |
DISTI #
1623194-1
|
Avnet Americas | SMD Chip Resistor, 330 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, High Power - Tape and Reel (Alt: 1623194-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 1 Days Container: Reel | 0 |
|
$0.0040 | Buy Now |
|
Future Electronics | 330 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Container: Reel | 90000Reel |
|
$0.0039 / $0.0049 | Buy Now |
DISTI #
AMP1623194-1
|
Heilind Electronics | CRG0805 1% 330K | Americas - 0 in Stock |
|
$0.0043 / $0.0056 | Buy Now |
|
Onlinecomponents.com | CRG0805 1% 330K RoHS: Compliant |
30000 In Stock |
|
$0.0036 / $0.0055 | Buy Now |
DISTI #
AMP1623194-1
|
Interstate Connecting Components | CRG0805 1% 330K | 0 |
|
$0.0043 / $0.0056 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6500 |
|
RFQ | |
DISTI #
1623194-1
|
Avnet Abacus | SMD Chip Resistor, 330 kOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, High Power (Alt: 1623194-1) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1623194-1
|
Avnet Abacus | SMD Chip Resistor, 330 kOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, High Power (Alt: 1623194-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757101860018
|
Chip1Stop | Res Thick Film 0805 330K Ohm 1% 0.125W(1/8W) ±100ppm/C Molded SMD RoHS: Compliant | 5000 |
|
$0.0059 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1623194-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1623194-1
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |