-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ3584
|
Newark | Thick Film Resistors - Smd Crg0805 1% 360R |Amp Te Connectivity 1623202-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 50000 |
|
$0.0080 | Buy Now |
DISTI #
2266-1623202-1-ND
|
DigiKey | CRG0805 1% 360R Min Qty: 15000 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
50000 In Stock |
|
$0.0047 / $0.0065 | Buy Now |
DISTI #
1623202-1
|
Avnet Americas | Res Thick Film 0805 360 Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD - Tape and Reel (Alt: 1623202-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$0.0042 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0037 | Buy Now |
DISTI #
AMP1623202-1
|
Heilind Electronics | CRG0805 1% 360R | Americas - 0 in Stock |
|
$0.0045 / $0.0059 | Buy Now |
|
Onlinecomponents.com | CRG0805 1% 360R RoHS: Compliant |
50000 Partner Stock |
|
$0.0037 / $0.0046 | Buy Now |
DISTI #
AMP1623202-1
|
Interstate Connecting Components | CRG0805 1% 360R | 0 |
|
$0.0045 / $0.0059 | Buy Now |
DISTI #
TE Connectivity 1623202-1
|
PEI Genesis | Fixed Resistor, Thick Film, | 50000 |
|
Buy Now | |
DISTI #
1623202-1
|
Avnet Abacus | Res General Purpose Thick Film 0805 360 Ohm 1% 1/8W �100ppm/�C Molded Paper T/R (Alt: 1623202-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1623202-1
|
Avnet Abacus | Res General Purpose Thick Film 0805 360 Ohm 1% 1/8W �100ppm/�C Molded Paper T/R (Alt: 1623202-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1623202-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1623202-1
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 360 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |