Part Details for 1623332 by Phoenix Contact
Overview of 1623332 by Phoenix Contact
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1623332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1623332-ND
|
DigiKey | CABLE CONNECTOR STRAIGHT LONG SH Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
5 In Stock |
|
$111.2084 / $130.8300 | Buy Now |
DISTI #
651-1623332
|
Mouser Electronics | Circular Metric Connectors SB-8EPCA8A8L32S RoHS: Compliant | 0 |
|
$111.2000 / $130.0200 | Order Now |
DISTI #
V36:1790_19023197
|
Arrow Electronics | Conn M40 Circular PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2304 | Americas - 107 |
|
$107.6200 / $129.3900 | Buy Now |
DISTI #
V99:2348_19023197
|
Arrow Electronics | Conn M40 Circular PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1750 | Americas - 2 |
|
$64.9500 / $69.9700 | Buy Now |
|
Onlinecomponents.com | Cable connector - SB - straight long - shielded: yes - SPEEDCON locking - M40 - No. of pos.: 4+4+4+PE / 3+N+PE - type of contact: Pin - Crimp connection - cable diameter range: 9 mm ... 14 mm | 0 |
|
$107.4600 / $138.5700 | Buy Now |
DISTI #
78813502
|
Verical | Conn M40 Circular PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 2304 | Americas - 107 |
|
$107.6200 / $129.3900 | Buy Now |
DISTI #
26054669
|
Verical | Conn M40 Circular PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 1750 | Americas - 2 |
|
$64.9500 / $69.9700 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$166.9280 | Buy Now | |
DISTI #
000000000005652829
|
Sager | Circular Metric Connectors SB-8EPCA8A8L32S Min Qty: 1 | 0 |
|
$132.5000 / $148.3900 | Buy Now |
Part Details for 1623332
1623332 CAD Models
1623332 Part Data Attributes:
|
1623332
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1623332
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |