Part Details for 1623334-1 by TE Connectivity
Overview of 1623334-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1623334-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1623334-1
|
Avnet Americas | SMD Chip Resistor, 1.8 MOhm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, High Power - Tape and Reel (Alt: 1623334-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
1623334-1
|
Avnet Abacus | SMD Chip Resistor, 1.8 MOhm, � 5%, 125 mW, 0805 [2012 Metric], Thick Film, High Power (Alt: 1623334-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Abacus - 0 |
|
Buy Now |
Part Details for 1623334-1
1623334-1 CAD Models
1623334-1 Part Data Attributes
|
1623334-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1623334-1
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800000ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1800000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |