-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5583
|
Newark | Thick Film Resistors - Smd Crg1206 1% 18R |Amp Te Connectivity 1623438-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 75000 |
|
$0.0120 | Buy Now |
DISTI #
2266-1623438-1-ND
|
DigiKey | CRG1206 1% 18R Min Qty: 10000 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
75000 In Stock |
|
$0.0071 / $0.0097 | Buy Now |
DISTI #
1623438-1
|
Avnet Americas | Res Thick Film 1206 18 Ohm 1% 1/4W ±200ppm/°C Molded SMD SMD - Tape and Reel (Alt: 1623438-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$0.0063 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.0059 | Buy Now |
DISTI #
AMP1623438-1
|
Heilind Electronics | CRG1206 1% 18R | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CRG1206 1% 18R RoHS: Compliant |
75000 Partner Stock |
|
$0.0054 / $0.0067 | Buy Now |
DISTI #
1623438-1
|
Avnet Americas | Res Thick Film 1206 18 Ohm 1% 1/4W ±200ppm/°C Molded SMD SMD - Tape and Reel (Alt: 1623438-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$0.0063 | Buy Now |
DISTI #
AMP1623438-1
|
Interstate Connecting Components | CRG1206 1% 18R | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1623438-1
|
PEI Genesis | Fixed Resistor, Thick Film, | 75000 |
|
Buy Now | |
DISTI #
1623438-1
|
Avnet Abacus | Res General Purpose Thick Film 1206 18 Ohm 1% 1/4W �200ppm/�C Molded Paper T/R (Alt: 1623438-1) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1623438-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1623438-1
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for 1623438-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1623438-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRGCQ1206F18R | Fixed Resistor | TE Connectivity | 1623438-1 vs CRGCQ1206F18R |
2176343-4 | Fixed Resistor, Thick Film, 0.25W, 18ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206 | TE Connectivity | 1623438-1 vs 2176343-4 |