Part Details for 1623511 by Phoenix Contact
Overview of 1623511 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1623511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1623511
|
Mouser Electronics | EV Charging Cables EV GB/T ULOCK AC CHRG CBL 32A/250V RoHS: Compliant | 0 |
|
$157.5100 / $184.5000 | Order Now |
|
Onlinecomponents.com | AC charging cable - AC charging cable with Vehicle Connector - open cable end - with locking option for U-lock - with protective cap - C-Line black / gray - GB/T - GB/T 20234.2-2015 - GB/T 18487.1-2015 - 32 A / 250 V (AC) - design line C-Line - cable: 5 m - black - straight - mating face: black - handle area: gray | 0 |
|
$169.6600 / $187.2700 | Buy Now |
DISTI #
000000000005577101
|
Sager | Specialized Cables EV GB/T ULOCK AC CHRG CBL 32A/250V | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | AC charging cable | 950 |
|
RFQ | |
|
Master Electronics | AC charging cable - AC charging cable with Vehicle Connector - open cable end - with locking option for U-lock - with protective cap - C-Line black / gray - GB/T - GB/T 20234.2-2015 - GB/T 18487.1-2015 - 32 A / 250 V (AC) - design line C-Line - cable: 5 m - black - straight - mating face: black - handle area: gray | 0 |
|
$169.6600 / $187.2700 | Buy Now |
Part Details for 1623511
1623511 CAD Models
1623511 Part Data Attributes:
|
1623511
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1623511
Phoenix Contact
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |