Part Details for 1623695-3 by TE Connectivity
Overview of 1623695-3 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1623695-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1623695-3
|
Avnet Americas | Res Thick Film 2010 27K Ohm 1% 1/2W ±100ppm/°C Molded SMD SMD - Tape and Reel (Alt: 1623695-3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | CRG2010 1% 27K RoHS: Compliant | 0 |
|
$0.0288 / $0.0338 | Buy Now |
DISTI #
1623695-3
|
Avnet Abacus | Res Thick Film 2010 27K Ohm 1% 1/2W �100ppm/�C Molded SMD SMD (Alt: 1623695-3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CRG2010 1% 27K RoHS: Compliant | 0 |
|
$0.0288 / $0.0338 | Buy Now |
Part Details for 1623695-3
1623695-3 CAD Models
1623695-3 Part Data Attributes
|
1623695-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1623695-3
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |