-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 0.125W, 5%, 250ppm, 0.1ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1623700-5
|
Avnet Americas | SMD Chip Resistor, 100 MOhm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, High Power - Tape and Reel (Alt: 1623700-5) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | CRGL1210 5% R10 RoHS: Compliant | 0 |
|
$0.1768 / $0.3704 | Buy Now |
DISTI #
1623700-5
|
Avnet Americas | SMD Chip Resistor, 100 MOhm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, High Power - Tape and Reel (Alt: 1623700-5) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
RFQ | |
DISTI #
1623700-5
|
Avnet Americas | SMD Chip Resistor, 100 MOhm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, High Power - Tape and Reel (Alt: 1623700-5) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
RFQ | |
|
Master Electronics | CRGL1210 5% R10 RoHS: Compliant | 0 |
|
$0.1768 / $0.3704 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1623700-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1623700-5
TE Connectivity
RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 0.125W, 5%, 250ppm, 0.1ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 2.6mm x .55mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |