-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5588
|
Newark | Thick Film Res.-Through Hole Rgp0207Ch 5% 10M |Amp Te Connectivity 1623708-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4640 / $0.7360 | Buy Now |
DISTI #
1623708-2
|
Avnet Americas | Resistor, 10 MOhm, ± 5%, 250 mW, Axial Leaded, Metal Glaze, High Voltage - Tape and Reel (Alt: 1623708-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 2 Days Container: Reel | 0 |
|
$0.1811 / $0.1984 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.1797 | Buy Now |
DISTI #
AMP1623708-2
|
Heilind Electronics | RGP0207CH 5% 10M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RGP0207CH 5% 10M RoHS: Compliant |
2000 In Stock |
|
$0.1768 / $0.2947 | Buy Now |
DISTI #
AMP1623708-2
|
Interstate Connecting Components | RGP0207CH 5% 10M | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1623708-2
|
PEI Genesis | Fixed Resistor, Thick Film, | 2000 |
|
Buy Now | |
DISTI #
1623708-2
|
Avnet Abacus | Resistor, 10 MOhm, � 5%, 250 mW, Axial Leaded, Metal Glaze, High Voltage (Alt: 1623708-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1623708-2
|
Avnet Abacus | Resistor, 10 MOhm, � 5%, 250 mW, Axial Leaded, Metal Glaze, High Voltage (Alt: 1623708-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RGP0207CH 5% 10M RoHS: Compliant |
2000 In Stock |
|
$0.1768 / $0.2947 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1623708-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1623708-2
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Physical Dimension | 6.5mm x 2.5mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0207 | |
Surface Mount | NO | |
Technology | THICK FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 750 V |