Part Details for 1623740-7 by TE Connectivity
Overview of 1623740-7 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1623740-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1623740-7
|
Avnet Americas | Res Wirewound 33 Ohm 5% 17W ±200ppm/°C Ceramic AXL Thru-Hole - Tape and Reel (Alt: 1623740-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Reel | 0 |
|
$0.9291 / $1.0489 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Box | 0Box |
|
$0.9370 | Buy Now |
DISTI #
AMP1623740-7
|
Heilind Electronics | SBC15 33R 5% | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SBC15 33R 5% RoHS: Compliant |
427 In Stock |
|
$0.9280 / $1.1990 | Buy Now |
DISTI #
63004270
|
Verical | Res Wirewound 33 Ohm 5% 17W ±200ppm/C Ceramic AXL Box/Loose Min Qty: 100 Package Multiple: 100 | Americas - 400 |
|
$1.4694 / $1.5894 | Buy Now |
DISTI #
1623740-7
|
Avnet Americas | Res Wirewound 33 Ohm 5% 17W ±200ppm/°C Ceramic AXL Thru-Hole - Tape and Reel (Alt: 1623740-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Reel | 0 |
|
$0.9291 / $1.0489 | Buy Now |
DISTI #
AMP1623740-7
|
Interstate Connecting Components | SBC15 33R 5% | 0 |
|
Buy Now | |
DISTI #
1623740-7
|
Avnet Abacus | Res Wirewound 33 Ohm 5% 17W �200ppm/�C Ceramic AXL Thru-Hole (Alt: 1623740-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SBC15 33R 5% RoHS: Compliant |
427 In Stock |
|
$0.9280 / $1.1990 | Buy Now |
Part Details for 1623740-7
1623740-7 CAD Models
1623740-7 Part Data Attributes:
|
1623740-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1623740-7
TE Connectivity
RESISTOR, WIRE WOUND, 17W, 5%, 200ppm, 33ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 75mm x 9mm x 9mm | |
Rated Power Dissipation (P) | 17 W | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |