-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 7W, 5%, 100ppm, 15000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC9294
|
Newark | Wirewound Res.-Through Hole Er58 15K 5% Ammo |Amp Te Connectivity 1623750-6 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 / $1.3400 | Buy Now |
DISTI #
1623750-6
|
Avnet Americas | Resistor, 15 kOhm, ± 5%, 7 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: 1623750-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Container: Reel | 0 |
|
$0.8350 / $0.9428 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 250 Container: Box | 0Box |
|
$0.8420 | Buy Now |
DISTI #
AMP1623750-6
|
Heilind Electronics | ER58 15K 5% AMMO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ER58 15K 5% AMMO RoHS: Compliant | 0 |
|
$0.8360 / $1.7510 | Buy Now |
DISTI #
1623750-6
|
Avnet Americas | Resistor, 15 kOhm, ± 5%, 7 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: 1623750-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Container: Reel | 0 |
|
$0.8350 / $0.9428 | Buy Now |
DISTI #
AMP1623750-6
|
Interstate Connecting Components | ER58 15K 5% AMMO | 0 |
|
Buy Now | |
DISTI #
1623750-6
|
Avnet Abacus | Resistor, 15 kOhm, � 5%, 7 W, Axial Leaded, Wirewound, High Power (Alt: 1623750-6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1623750-6
|
Avnet Abacus | Resistor, 15 kOhm, � 5%, 7 W, Axial Leaded, Wirewound, High Power (Alt: 1623750-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | ER58 15K 5% AMMO RoHS: Compliant | 0 |
|
$0.8360 / $1.7510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1623750-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1623750-6
TE Connectivity
RESISTOR, WIRE WOUND, 7W, 5%, 100ppm, 15000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Physical Dimension | 22.2mm x 8mm | |
Rated Power Dissipation (P) | 7 W | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 0, 60 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 200 V |