-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 3W, 5%, 150ppm, 10ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1623771-5
|
Avnet Americas | Res Wirewound 10 Ohm 5% 4W ±90ppm/°C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 1623771-5) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 21 Weeks, 5 Days Container: Reel | 0 |
|
$0.5998 / $0.6569 | Buy Now |
DISTI #
571-1623771-5
|
Mouser Electronics | Wirewound Resistors - Through Hole C3A 10R 5% AMMO PK RoHS: Compliant | 0 |
|
$0.5980 / $0.6120 | Order Now |
|
Future Electronics | C Series 3 W 0.12 Ohm 3 W ±5 % ±200 ppm/°C Through Hole Wirewound Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 22 Weeks Container: Box | 0Box |
|
$0.5600 | Buy Now |
DISTI #
AMP1623771-5
|
Heilind Electronics | C3A 10R 5% AMMO PK | Americas - 0 in Stock |
|
$0.6750 / $0.7104 | Buy Now |
|
Onlinecomponents.com | C3A 10R 5% AMMO PK RoHS: Compliant | 0 |
|
$0.5910 / $1.2380 | Buy Now |
DISTI #
AMP1623771-5
|
Interstate Connecting Components | C3A 10R 5% AMMO PK | 0 |
|
$0.6750 / $0.7104 | Buy Now |
DISTI #
1623771-5
|
Avnet Abacus | Res Wirewound 10 Ohm 5% 4W �90ppm/�C Conformal AXL Thru-Hole Ammo Pack (Alt: 1623771-5) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | C3A 10R 5% AMMO PK RoHS: Compliant | 0 |
|
$0.5910 / $1.2380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1623771-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1623771-5
TE Connectivity
RESISTOR, WIRE WOUND, 3W, 5%, 150ppm, 10ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Physical Dimension | 13mm x 5.7mm | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 200 V |