Part Details for 1623783-6 by TE Connectivity
Overview of 1623783-6 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 1623783-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC9302
|
Newark | Metal Oxide Resistors 220 Ohm 5% 7W |Amp Te Connectivity 1623783-6 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 13417 |
|
$0.3830 / $0.5400 | Buy Now |
DISTI #
16R7450
|
Avnet Americas | Resistor, 220 Ohm, ± 5%, 7 W, Radial Leaded, Wirewound, High Power - Bulk (Alt: 16R7450) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 5 Days Container: Bulk | 25 Partner Stock |
|
$0.3690 / $0.3880 | Buy Now |
DISTI #
1623783-6
|
Avnet Americas | Resistor, 220 Ohm, ± 5%, 7 W, Radial Leaded, Wirewound, High Power - Bulk (Alt: 1623783-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 20 Weeks, 2 Days Container: Bulk | 0 |
|
$0.2514 / $0.2838 | Buy Now |
|
Future Electronics | HIGH POWER RESISTORS SERIES SQM7 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.2700 / $0.3050 | Buy Now |
DISTI #
AMP1623783-6
|
Heilind Electronics | SQM7 220R 5% (METAL FILM) | Americas - 0 in Stock750 On Order |
|
$0.2755 / $0.3217 | Buy Now |
|
Onlinecomponents.com | SQM7 220R 5% (WIRE) RoHS: Compliant |
24300 In Stock |
|
$0.2616 / $0.3756 | Buy Now |
DISTI #
19293967
|
Verical | Res Metal Film 220 Ohm 5% 7W ±300ppm/°C Ceramic RDL Loose RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 13250 |
|
$0.2580 / $0.2900 | Buy Now |
DISTI #
SQMR7220RJ
|
TTI | Metal Film Resistors - Through Hole 220 Ohms 7W 300PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.2520 / $0.2700 | Buy Now |
DISTI #
16237836-TEC
|
TME | 1623783-6 Min Qty: 250 | 13417 |
|
$0.2426 / $0.2728 | Buy Now |
DISTI #
AMP1623783-6
|
Interstate Connecting Components | SQM7 220R 5% (METAL FILM) | 0250 On Order |
|
$0.2755 / $0.3217 | Buy Now |
Part Details for 1623783-6
1623783-6 CAD Models
1623783-6 Part Data Attributes
|
1623783-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1623783-6
TE Connectivity
Fixed Resistor, Metal Oxide Film, 7W, 220ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 19 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 39mm x 13mm x 9mm | |
Rated Power Dissipation (P) | 7 W | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |