Part Details for 1623788-1 by TE Connectivity
Overview of 1623788-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 1623788-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ3652
|
Newark | Wirewound Res.-Through Hole Sqm5 100R 5% (Wire) |Amp Te Connectivity 1623788-1 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$0.4850 | Buy Now |
DISTI #
1623788-1
|
Avnet Americas | Resistor, 100 Ohm, ± 5%, 5 W, Radial Leaded, Wirewound, High Power - Tape and Reel (Alt: 1623788-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 20 Weeks, 2 Days Container: Reel | 0 |
|
$0.2211 / $0.2496 | Buy Now |
|
Future Electronics | SQM Series 25 x 13 mm 100 Ohm 5 W ±5 % ±300 ppm/°C Wirewound Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$0.2400 / $0.2650 | Buy Now |
DISTI #
AMP1623788-1
|
Heilind Electronics | SQM5 100R 5% (WIRE) RESISTOR | Americas - 750 in Stock |
|
$0.2376 / $0.2824 | Buy Now |
|
Onlinecomponents.com | SQM5 100R 5% (WIRE) RoHS: Compliant |
501 In Stock |
|
$0.2216 / $0.3352 | Buy Now |
DISTI #
AMP1623788-1
|
Interstate Connecting Components | SQM5 100R 5% (WIRE) RESISTOR | 250 |
|
$0.2376 / $0.2824 | Buy Now |
DISTI #
1623788-1
|
Avnet Abacus | Resistor, 100 Ohm, � 5%, 5 W, Radial Leaded, Wirewound, High Power (Alt: 1623788-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757100271129
|
Chip1Stop | Res Wirewound 100 Ohm 5% 5W ?300ppm/C Ceramic RDL Box RoHS: Compliant | 500 |
|
$0.3510 | Buy Now |
DISTI #
C1S757104957786
|
Chip1Stop | SQM5 100R 5% (WIRE) RoHS: Compliant | 3 |
|
$0.4730 | Buy Now |
|
Master Electronics | SQM5 100R 5% (WIRE) RoHS: Compliant |
501 In Stock |
|
$0.2216 / $0.3352 | Buy Now |
Part Details for 1623788-1
1623788-1 CAD Models
1623788-1 Part Data Attributes
|
1623788-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1623788-1
TE Connectivity
RESISTOR, WIRE WOUND, 5W, 5%, 300ppm, 100ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 20 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 25mm x 13mm x 9mm | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |