-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 5W, 5%, 300ppm, 10ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5612
|
Newark | Wirewound Res.-Through Hole Sqm5 10R 5% (Wire) |Amp Te Connectivity 1623788-2 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3370 / $0.3870 | Buy Now |
DISTI #
1623788-2
|
Avnet Americas | Resistor, 10 Ohm, ? 5%, 5 W, Radial Leaded, Wirewound, High Power - Tape and Reel (Alt: 1623788-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 17 Weeks, 6 Days Container: Reel | 0 |
|
$0.2211 / $0.2496 | Buy Now |
|
Future Electronics | SQM5 10R 5% (WIRE) RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$0.3050 / $0.3350 | Buy Now |
DISTI #
AMP1623788-2
|
Heilind Electronics | SQM5 10R 5% (WIRE) | Americas - 622 in Stock |
|
$0.2597 / $0.3088 | Buy Now |
|
Onlinecomponents.com | SQM5 10R 5% (WIRE) RoHS: Compliant |
7545 In Stock |
|
$0.1970 / $0.2853 | Buy Now |
DISTI #
84020518
|
Verical | Res Wirewound 10 Ohm 5% 5W ±300ppm/°C Ceramic RDL Box/Loose RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 14000 |
|
$0.2608 / $0.4015 | Buy Now |
DISTI #
69204140
|
Verical | Res Wirewound 10 Ohm 5% 5W ±300ppm/°C Ceramic RDL Box/Loose RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 2500 |
|
$0.2360 / $0.2560 | Buy Now |
DISTI #
SQMW510RJ
|
TTI | Wirewound Resistors - Through Hole SQM5 10R 5% (WIRE) RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Box |
Americas - 1000 In Stock |
|
$0.2970 / $0.3350 | Buy Now |
DISTI #
16237882-TEC
|
TME | 1623788-2 Min Qty: 500 | 14000 |
|
$0.2381 / $0.3270 | Buy Now |
DISTI #
AMP1623788-2
|
Interstate Connecting Components | SQM5 10R 5% (WIRE) | 207 |
|
$0.2597 / $0.3088 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1623788-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1623788-2
TE Connectivity
RESISTOR, WIRE WOUND, 5W, 5%, 300ppm, 10ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 25mm x 13mm x 9mm | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |