There are no models available for this part yet.
Overview of 1623804-9 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 1623804-9 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1623804-9
|
Avnet Americas | Resistor, 120 Ohm, ± 5%, 10 W, Radial Leaded, Wirewound, High Power - Tape and Reel (Alt: 1623804-9) RoHS: Compliant Min Qty: 1080 Package Multiple: 180 Lead time: 20 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 180 Lead time: 20 Weeks Container: Box | 0Box |
|
$0.3820 | Buy Now | ||
DISTI #
AMP1623804-9
|
Heilind Electronics | SQZ10 120R 5% (WIRE) | Americas - 0 in Stock |
|
$0.4392 / $0.4695 | Buy Now | |
Onlinecomponents.com | SQZ10 120R 5% (WIRE) RoHS: Compliant | 0 |
|
$0.3924 / $0.4922 | Buy Now | ||
DISTI #
AMP1623804-9
|
Interstate Connecting Components | SQZ10 120R 5% (WIRE) | 0 |
|
$0.4392 / $0.4695 | Buy Now | |
DISTI #
1623804-9
|
Avnet Abacus | Resistor, 120 Ohm, � 5%, 10 W, Radial Leaded, Wirewound, High Power (Alt: 1623804-9) RoHS: Compliant Min Qty: 1080 Package Multiple: 180 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | SQZ10 120R 5% (WIRE) RoHS: Compliant | 0 |
|
$0.3924 / $0.4922 | Buy Now |
CAD Models for 1623804-9 by TE Connectivity
Part Data Attributes for 1623804-9 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
20 Weeks, 2 Days
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
BULK, BOX
|
Physical Dimension
|
48mm x 10mm x 10mm
|
Rated Power Dissipation (P)
|
10 W
|
Resistance
|
120 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Shape
|
SNAP-IN
|
Tolerance
|
5%
|