Part Details for 1623833 by Phoenix Contact
Overview of 1623833 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1623833
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1623833-ND
|
DigiKey | CABLE CONNECTOR, STRAIGHT, SHIEL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.0300 | Buy Now |
DISTI #
651-1623833
|
Mouser Electronics | Circular Metric Connectors CA-1RP1N8A8007S RoHS: Compliant | 6 |
|
$34.4800 / $37.7800 | Buy Now |
|
Onlinecomponents.com | Cable connector - CA - straight - shielded: yes - SPEEDCON locking - M23 - No. of pos.: 16+2+PE - type of contact: Pin - Crimp connection - cable diameter range: 6 mm ... 10 mm | 0 |
|
$30.9300 / $39.2200 | Buy Now |
DISTI #
000000000005652916
|
Sager | Circular Metric Connectors CA-1RP1N8A8007S Min Qty: 1 | 0 |
|
$37.5000 / $43.7500 | Buy Now |
|
Dynamic Solutions GmbH | Cable connector | 980 |
|
RFQ | |
|
Master Electronics | Cable connector - CA - straight - shielded: yes - SPEEDCON locking - M23 - No. of pos.: 16+2+PE - type of contact: Pin - Crimp connection - cable diameter range: 6 mm ... 10 mm | 0 |
|
$30.9300 / $39.2200 | Buy Now |
Part Details for 1623833
1623833 CAD Models
1623833 Part Data Attributes:
|
1623833
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1623833
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |