Part Details for 1623846 by Phoenix Contact
Overview of 1623846 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1623846
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1623846-ND
|
DigiKey | CABLE CONNECTOR, STRAIGHT, SHIEL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.9800 | Buy Now |
DISTI #
651-1623846
|
Mouser Electronics | Circular Metric Connectors CA-1RS1N8A80DN RoHS: Compliant | 0 |
|
$33.5000 / $35.9800 | Order Now |
|
Onlinecomponents.com | Cable connector - CA - straight - shielded: yes - Screw locking - M23 - No. of pos.: 16+2+PE - type of contact: Socket - Crimp connection - cable diameter range: 3 mm ... 14.5 mm RoHS: Compliant | 0 |
|
$30.0600 / $38.1100 | Buy Now |
DISTI #
000000000005652929
|
Sager | Circular Metric Connectors CA-1RS1N8A80DN Min Qty: 1 | 0 |
|
$36.4400 / $42.5200 | Buy Now |
|
Dynamic Solutions GmbH | Cable connector | 1600 |
|
RFQ | |
|
Master Electronics | Cable connector - CA - straight - shielded: yes - Screw locking - M23 - No. of pos.: 16+2+PE - type of contact: Socket - Crimp connection - cable diameter range: 3 mm ... 14.5 mm RoHS: Compliant | 0 |
|
$30.0600 / $38.1100 | Buy Now |
Part Details for 1623846
1623846 CAD Models
1623846 Part Data Attributes
|
1623846
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1623846
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |