-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.5W, 10000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1623858-3
|
Avnet Americas | Res Cermet Trimmer 10K Ohm 20% 1/2W 1(Mech)Turn (9 X 12.5mm) Pin Thru-Hole - Tape and Reel (Alt: 1623858-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 409V 10K RoHS: Compliant |
500 Partner Stock |
|
$0.6460 / $0.9770 | Buy Now |
DISTI #
1623858-3
|
Avnet Americas | Res Cermet Trimmer 10K Ohm 20% 1/2W 1(Mech)Turn (9 X 12.5mm) Pin Thru-Hole - Tape and Reel (Alt: 1623858-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
1623858-3
|
Avnet Americas | Res Cermet Trimmer 10K Ohm 20% 1/2W 1(Mech)Turn (9 X 12.5mm) Pin Thru-Hole - Tape and Reel (Alt: 1623858-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
1623858-3
|
Avnet Abacus | Resistor Cermet Trimmer 10k Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.8 x 4.15 x 12.7mm) PC Pin Through Hole (Alt: 1623858-3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 409V 10K RoHS: Compliant |
500 Partner Stock |
|
$0.6460 / $0.9770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1623858-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1623858-3
TE Connectivity
Trimmer, Cermet, 0.5W, 10000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | not_compliant | |
Reach Compliance Code | active | |
Samacsys Manufacturer | TE Connectivity |