Part Details for 1623894-8 by TE Connectivity
Overview of 1623894-8 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 1623894-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1623894-8-ND
|
DigiKey | TRIMMER 2K Min Qty: 200 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
786 In Stock |
|
$0.4400 | Buy Now |
DISTI #
1623894-8
|
Avnet Americas | Resistor Trimmer, Cermet, 2 kOhm, ± 20%, 200 mW, 1 Turn, Single Turn, Through Hole - Tape and Reel (Alt: 1623894-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 416P 2K RoHS: Compliant |
786 Partner Stock |
|
$0.3501 / $0.4592 | Buy Now |
DISTI #
16324912
|
Verical | Res Cermet Trimmer 2K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns (6.8 X 8.1 X 7.8mm) Pin Thru-Hole Min Qty: 153 Package Multiple: 1 | Americas - 786 |
|
$0.4100 | Buy Now |
DISTI #
1623894-8
|
Avnet Americas | Resistor Trimmer, Cermet, 2 kOhm, ± 20%, 200 mW, 1 Turn, Single Turn, Through Hole - Tape and Reel (Alt: 1623894-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
1623894-8
|
Avnet Americas | Resistor Trimmer, Cermet, 2 kOhm, ± 20%, 200 mW, 1 Turn, Single Turn, Through Hole - Tape and Reel (Alt: 1623894-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
TE Connectivity 1623894-8
|
PEI Genesis | Trimmer, Cermet, 0.2W, 2000o | 786 |
|
Buy Now | |
DISTI #
1623894-8
|
Avnet Abacus | Resistor Cermet Trimmer 2k Ohm 20% 1/5W 1(Elec)/1(Mech)Turn (6.8 x 8.1 x 7.8mm) PC Pin Through Hole (Alt: 1623894-8) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1623894-8
|
Avnet Abacus | Resistor Cermet Trimmer 2k Ohm 20% 1/5W 1(Elec)/1(Mech)Turn (6.8 x 8.1 x 7.8mm) PC Pin Through Hole (Alt: 1623894-8) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 416P 2K RoHS: Compliant |
786 Partner Stock |
|
$0.3501 / $0.4592 | Buy Now |
Part Details for 1623894-8
1623894-8 CAD Models
1623894-8 Part Data Attributes
|
1623894-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1623894-8
TE Connectivity
Trimmer, Cermet, 0.2W, 2000ohm, 25% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 2000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 0.25% |