Part Details for 1623895-5 by TE Connectivity
Overview of 1623895-5 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 1623895-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1623895-5-ND
|
DigiKey | TRIMMER Min Qty: 200 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1705 In Stock |
|
$0.4400 | Buy Now |
DISTI #
1623895-5
|
Avnet Americas | Resistor Trimmer, Cermet, 200 Ohm, ± 25%, 200 mW, 1 Turn, Single Turn, Through Hole - Tape and Reel (Alt: 1623895-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 416X 200R RoHS: Compliant |
1705 Partner Stock |
|
$0.3376 / $0.4348 | Buy Now |
DISTI #
19688585
|
Verical | Res Cermet Trimmer 200 Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns (6.8 X 7.45 X 8.4mm) Pin Thru-Hole RoHS: Compliant Min Qty: 153 Package Multiple: 1 | Americas - 1705 |
|
$0.3700 / $0.4100 | Buy Now |
DISTI #
16238955-TEC
|
TME | 1623895-5 Min Qty: 88 | 1705 |
|
$0.3947 / $0.4810 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2216 |
|
RFQ | |
DISTI #
1623895-5
|
Avnet Abacus | Resistor Trimmer, Cermet, 200 Ohm, � 25%, 200 mW, 1 Turn, Single Turn, Through Hole (Alt: 1623895-5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757106044208
|
Chip1Stop | Resistor Trimmers, Potentiometers and Rheostats RoHS: Compliant | 1705 |
|
$0.4500 / $0.4940 | Buy Now |
|
Master Electronics | 416X 200R RoHS: Compliant |
1705 Partner Stock |
|
$0.3376 / $0.4348 | Buy Now |
Part Details for 1623895-5
1623895-5 CAD Models
1623895-5 Part Data Attributes
|
1623895-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1623895-5
TE Connectivity
Trimmer, Cermet, 0.2W, 200ohm, 25% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 200 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 0.25% |