Part Details for 1623918-2 by TE Connectivity
Overview of 1623918-2 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1623918-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1623918-2
|
Avnet Abacus | Res Cermet Trimmer 1K Ohm 25% 3/20W 1Turn Foot Print SMD Blister T/R (Alt: 1623918-2) RoHS: Compliant Min Qty: 800 Package Multiple: 800 | Abacus - 0 |
|
Buy Now |
Part Details for 1623918-2
1623918-2 CAD Models
1623918-2 Part Data Attributes
|
1623918-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1623918-2
TE Connectivity
RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.15W, 1000ohm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Manufacturer Series | 3165 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.15 W | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | YES | |
Technology | CERMET | |
Terminal Finish | NOT SPECIFIED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 25% |