Part Details for 16241 by Weidmüller Interface GmbH & Co. KG
Results Overview of 16241 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10130787-162416CLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 40P16S | |
| 67916-241LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Double Row, 40 Positions, 2.54 mm (0.100in), Right Angle, Eject Latch Header 0.76um (30 u\\.) Gold Mating Plating. | |
| 10127816-241LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Plug Housing, 24 Positions, GW Compatible Nylon66, Black Color. |