Part Details for 1624130-2 by TE Connectivity
Overview of 1624130-2 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1624130-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1624130-2
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 22 kOhm, 1Turn, Linear, 400 mW, ± 20% - Tape and Reel (Alt: 1624130-2) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Lead time: 22 Weeks, 5 Days Container: Reel | 0 |
|
$2.8123 / $3.3843 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 200 Lead time: 23 Weeks Container: Box | 0Box |
|
$2.9800 | Buy Now |
DISTI #
AMP1624130-2
|
Heilind Electronics | 23E 22KA 6.35X50FL B7 CAT | Americas - 0 in Stock |
|
$3.5048 / $3.5571 | Buy Now |
|
Onlinecomponents.com | 23E 22KA 6.35X50FL B7 CAT RoHS: Compliant | 0 |
|
$2.9600 / $6.2000 | Buy Now |
DISTI #
AMP1624130-2
|
Interstate Connecting Components | 23E 22KA 6.35X50FL B7 CAT | 0 |
|
$3.5048 / $3.5571 | Buy Now |
DISTI #
1624130-2
|
Avnet Abacus | Rotary Potentiometer, Carbon Element, 22 kOhm, 1Turn, Linear, 400 mW, � 20% (Alt: 1624130-2) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 23E 22KA 6.35X50FL B7 CAT RoHS: Compliant | 0 |
|
$2.9600 / $6.2000 | Buy Now |
Part Details for 1624130-2
1624130-2 CAD Models
1624130-2 Part Data Attributes
|
1624130-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1624130-2
TE Connectivity
RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 22000ohm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Shape | CIRCULAR PACKAGE | |
Physical Dimension | 25.2mm x 20.4mm | |
Rated Power Dissipation (P) | 0.4 W | |
Resistance | 22000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Terminal Shape | FLAT | |
Tolerance | 20% |
Alternate Parts for 1624130-2
This table gives cross-reference parts and alternative options found for 1624130-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1624130-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
23ESA223MMF50NF | RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 22000ohm, ROHS COMPLIANT | TE Connectivity | 1624130-2 vs 23ESA223MMF50NF |