Part Details for 1624137 by Phoenix Contact
Overview of 1624137 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1624137
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC charging cable - AC charging cable with Vehicle Connector - open cable end - with locking option for U-lock - with protective cap - C-Line black / gray - GB/T - GB/T 20234.2-2015 - GB/T 18487.1-2015 - 32 A / 440 V (AC) - design line C-Line - cable: 5 m - black - straight - mating face: black - handle area: gray | 0 |
|
$188.8700 / $208.4800 | Buy Now |
DISTI #
000000000005577106
|
Sager | Specialized Cables EV-GBG3K-3AC32 A-5,0M6,0ESBK01 | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | AC charging cable | 960 |
|
RFQ | |
|
Master Electronics | AC charging cable - AC charging cable with Vehicle Connector - open cable end - with locking option for U-lock - with protective cap - C-Line black / gray - GB/T - GB/T 20234.2-2015 - GB/T 18487.1-2015 - 32 A / 440 V (AC) - design line C-Line - cable: 5 m - black - straight - mating face: black - handle area: gray | 0 |
|
$188.8700 / $208.4800 | Buy Now |
Part Details for 1624137
1624137 CAD Models
1624137 Part Data Attributes
|
1624137
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1624137
Phoenix Contact
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |