Part Details for 1624178-2 by TE Connectivity
Overview of 1624178-2 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1624178-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5656
|
Newark | Potentiometers 27E Dual 4K7A 6.35X50Fl Cat |Amp Te Connectivity 1624178-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 193 |
|
$5.1800 / $7.5200 | Buy Now |
DISTI #
74AJ8298
|
Newark | Rotary Pot, 4K7, 0.4W, Panel Mount |Citec Te Connectivity 1624178-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.4400 / $5.1000 | Buy Now |
DISTI #
2266-1624178-2-ND
|
DigiKey | POT DUAL Min Qty: 20 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
193 In Stock |
|
$4.5900 / $4.6800 | Buy Now |
DISTI #
1624178-2
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 4.7 kOhm, 1Turn, Linear, 400 mW, ± 20% - Tape and Reel (Alt: 1624178-2) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Reel | 0 |
|
$3.6139 / $4.3490 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Box | 0Box |
|
$3.8300 | Buy Now |
DISTI #
AMP1624178-2
|
Heilind Electronics | 27E DUAL 4K7A 6.35X50FL CAT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 27E DUAL 4K7A 6.35X50FL CAT RoHS: Compliant |
162 Partner Stock |
|
$3.7700 / $5.7200 | Buy Now |
DISTI #
66430049
|
Verical | Res Carbon Film POT 4.7K Ohm 20% 0.4W 1(Elec)/1(Mech)Turns 6.35mm (70.9 X 20.4 X 25.2mm) Eyelet Panel Mount RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 159 |
|
$4.3100 / $4.3900 | Buy Now |
DISTI #
26963635
|
Verical | Res Carbon Film POT 4.7K Ohm 20% 0.4W 1(Elec)/1(Mech)Turns 6.35mm (70.9 X 20.4 X 25.2mm) Eyelet Panel Mount RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 34 |
|
$4.3100 / $4.3900 | Buy Now |
DISTI #
1624178-2
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 4.7 kOhm, 1Turn, Linear, 400 mW, ± 20% - Tape and Reel (Alt: 1624178-2) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Reel | 0 |
|
$3.6139 / $4.3490 | Buy Now |
Part Details for 1624178-2
1624178-2 CAD Models
1624178-2 Part Data Attributes:
|
1624178-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1624178-2
TE Connectivity
RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 4700ohm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Shape | CIRCULAR PACKAGE | |
Physical Dimension | 25.2mm x 20.4mm | |
Rated Power Dissipation (P) | 0.4 W | |
Resistance | 4700 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Terminal Shape | FLAT | |
Tolerance | 20% |
Alternate Parts for 1624178-2
This table gives cross-reference parts and alternative options found for 1624178-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1624178-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
27ESA472MMF50NF | RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 4700ohm, ROHS COMPLIANT | TE Connectivity | 1624178-2 vs 27ESA472MMF50NF |